Part Details for MC68HC16Z1CFC25 by Motorola Semiconductor Products
Overview of MC68HC16Z1CFC25 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68HC16Z1CFC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 16-BIT, 25MHZ, CMOS, PQFP132 | 28 |
|
$13.0000 / $20.0000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 16-BIT, 25MHZ, CMOS, PQFP132 | 5 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 16-BIT, 25MHZ, CMOS, PQFP132 | 2 |
|
$21.0000 / $22.5000 | Buy Now |
Part Details for MC68HC16Z1CFC25
MC68HC16Z1CFC25 CAD Models
MC68HC16Z1CFC25 Part Data Attributes
|
MC68HC16Z1CFC25
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC16Z1CFC25
Motorola Semiconductor Products
Microcontroller, 16-Bit, 25MHz, CMOS, PQFP132, PLASTIC, SMT-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |