Part Details for MC74AC00DG by onsemi
Overview of MC74AC00DG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC00DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1255
|
Newark | Quad 2-Input Nand Gate, Soic-14, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:24Ma, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MC74AC00DG Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.3550 | Buy Now |
DISTI #
MC74AC00DGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
536 In Stock |
|
$0.2451 / $0.7100 | Buy Now |
DISTI #
MC74AC00DG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC00DG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 3469 |
|
$0.1534 / $0.1831 | Buy Now |
DISTI #
863-MC74AC00DG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND RoHS: Compliant | 2685 |
|
$0.2270 / $0.5500 | Buy Now |
|
Future Electronics | MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3068Tube |
|
$0.1570 / $0.1880 | Buy Now |
|
Future Electronics | MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4015 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.1570 / $0.1880 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ | ||
|
Quest Components | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 79 |
|
$0.3406 / $0.5109 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 76 |
|
$0.5109 / $0.8515 | Buy Now |
|
Rochester Electronics | 74AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 4162 |
|
$0.2315 / $0.2723 | Buy Now |
Part Details for MC74AC00DG
MC74AC00DG CAD Models
MC74AC00DG Part Data Attributes:
|
MC74AC00DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC00DG
onsemi
Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC00DG
This table gives cross-reference parts and alternative options found for MC74AC00DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT00D | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74AC00DG vs MC74ACT00D |
N74ACT00D-T | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | MC74AC00DG vs N74ACT00D-T |
SN74ACT00DR | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74AC00DG vs SN74ACT00DR |
74ACT00SCQR | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC00DG vs 74ACT00SCQR |
MC74AC00DR2 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74AC00DG vs MC74AC00DR2 |
MC74ACT00DT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC00DG vs MC74ACT00DT |
MC74ACT00DC | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC00DG vs MC74ACT00DC |
MC74ACT00DR2 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC00DG vs MC74ACT00DR2 |
DV74ACT00D | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74AC00DG vs DV74ACT00D |
74ACT00MT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | MC74AC00DG vs 74ACT00MT |