Part Details for MC74AC00DTR2G by onsemi
Overview of MC74AC00DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC00DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9177
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C Rohs Compliant: Yes |Onsemi MC74AC00DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2135 |
|
$0.2460 / $0.6340 | Buy Now |
DISTI #
42K0756
|
Newark | Ic,logic Gate,quad 2-Input Nand,ac-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74AC00DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2790 | Buy Now |
DISTI #
MC74AC00DTR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2560 In Stock |
|
$0.2026 / $0.6100 | Buy Now |
DISTI #
MC74AC00DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC00DTR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57500 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
MC74AC00DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC00DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 57500 Factory Stock |
|
$0.2010 / $0.2399 | Buy Now |
DISTI #
863-MC74AC00DTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND RoHS: Compliant | 2122 |
|
$0.2010 / $0.6100 | Buy Now |
|
Future Electronics | MC74AC00 Series 6 V 4 Channel Quad 2-Input Surface Mount NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Quest Components | NAND GATE, AC SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 1845 |
|
$0.1884 / $0.4521 | Buy Now |
|
Rochester Electronics | 74AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 27176 |
|
$0.2009 / $0.2364 | Buy Now |
DISTI #
MC74AC00DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC00DTR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57500 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
Part Details for MC74AC00DTR2G
MC74AC00DTR2G CAD Models
MC74AC00DTR2G Part Data Attributes
|
MC74AC00DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC00DTR2G
onsemi
Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC00DTR2G
This table gives cross-reference parts and alternative options found for MC74AC00DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT00SCTR | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC00DTR2G vs 74ACT00SCTR |
DV74ACT00D | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74AC00DTR2G vs DV74ACT00D |
74ACT00MTR | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74AC00DTR2G vs 74ACT00MTR |
MC74AC00DT | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74AC00DTR2G vs MC74AC00DT |
MC74AC00DTR2 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74AC00DTR2G vs MC74AC00DTR2 |
74ACTQ00SC | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC00DTR2G vs 74ACTQ00SC |
MC74ACT00D | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74AC00DTR2G vs MC74ACT00D |
5962R8754903V9A | Space 4-ch, 2-input, 2-V to 6-V NAND gates 0-XCEPT -55 to 125 | Texas Instruments | MC74AC00DTR2G vs 5962R8754903V9A |
MC74ACT00DCR1 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC00DTR2G vs MC74ACT00DCR1 |
74ACT00MT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | MC74AC00DTR2G vs 74ACT00MT |