Part Details for MC74AC02DR2 by onsemi
Overview of MC74AC02DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC02DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 5470 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 1184 |
|
$0.5438 / $1.3050 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 4376 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 342 |
|
$0.8700 / $2.1750 | Buy Now |
Part Details for MC74AC02DR2
MC74AC02DR2 CAD Models
MC74AC02DR2 Part Data Attributes
|
MC74AC02DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC02DR2
onsemi
AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC02DR2
This table gives cross-reference parts and alternative options found for MC74AC02DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC02DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC02D-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DR2 vs 74AC02D-T |
MC74AC02D | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MC74AC02DR2 vs MC74AC02D |
74AC02SCTR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2 vs 74AC02SCTR |
74AC02D | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DR2 vs 74AC02D |
MC74AC02DG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74AC02DR2 vs MC74AC02DG |
N74AC02D-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DR2 vs N74AC02D-T |
MC74AC02DR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74AC02DR2 vs MC74AC02DR2G |
74AC02SCXR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2 vs 74AC02SCXR |
74AC02SCX_NL | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2 vs 74AC02SCX_NL |