Part Details for MC74AC02DR2G by onsemi
Overview of MC74AC02DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC02DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A03:0893_00079387
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks | Asia - 7500 |
|
$0.2115 / $0.2162 | Buy Now |
DISTI #
V36:1790_07310107
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2338 | Americas - 2500 |
|
$0.2136 / $0.2225 | Buy Now |
DISTI #
MC74AC02DR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55970 In Stock |
|
$0.2216 / $0.6700 | Buy Now |
DISTI #
76498131
|
Verical | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2338 | Americas - 2500 |
|
$0.2136 / $0.2225 | Buy Now |
DISTI #
MC74AC02DR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC02DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2198 / $0.2624 | Buy Now |
DISTI #
71J5561
|
Newark | Ic,logic Gate,quad 2-Input Nor,ac-Cmos,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74AC02DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
81Y6615
|
Newark | Nor Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Ac02, Logic Type:Nor, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Ac, Rohs Compliant: Yes |Onsemi MC74AC02DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4485 |
|
$0.3220 / $0.6760 | Buy Now |
|
Future Electronics | MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
863-MC74AC02DR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NOR RoHS: Compliant | 9673 |
|
$0.2200 / $0.6700 | Buy Now |
|
Quest Components | 67 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for MC74AC02DR2G
MC74AC02DR2G CAD Models
MC74AC02DR2G Part Data Attributes
|
MC74AC02DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC02DR2G
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC02DR2G
This table gives cross-reference parts and alternative options found for MC74AC02DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC02DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC02D | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MC74AC02DR2G vs MC74AC02D |
74AC02D-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DR2G vs 74AC02D-T |
74AC02SCTR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2G vs 74AC02SCTR |
74AC02D | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DR2G vs 74AC02D |
74AC02SCX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2G vs 74AC02SCX |
MC74AC02DR2 | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MC74AC02DR2G vs MC74AC02DR2 |
N74AC02D | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DR2G vs N74AC02D |
N74AC02D-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DR2G vs N74AC02D-T |
74AC02SCXR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2G vs 74AC02SCXR |
MC74AC02DG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74AC02DR2G vs MC74AC02DG |