Part Details for MC74AC04DC by Motorola Mobility LLC
Overview of MC74AC04DC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74AC04DC
MC74AC04DC CAD Models
MC74AC04DC Part Data Attributes
|
MC74AC04DC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC04DC
Motorola Mobility LLC
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC04DC
This table gives cross-reference parts and alternative options found for MC74AC04DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC04DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC04DCR1 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC04DC vs MC74AC04DCR1 |
CD74AC04M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | MC74AC04DC vs CD74AC04M |
SN74AC04MDREP | Enhanced product 6-ch, 2-V to 6-V inverters 14-SOIC -55 to 125 | Texas Instruments | MC74AC04DC vs SN74AC04MDREP |
74AC04SCQR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC04DC vs 74AC04SCQR |
M38510F75701SYA | AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 | Texas Instruments | MC74AC04DC vs M38510F75701SYA |
CD74AC04M96 | 8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125 | Texas Instruments | MC74AC04DC vs CD74AC04M96 |
CD74AC04ME4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74AC04DC vs CD74AC04ME4 |
HD74AC04RP-EL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74AC04DC vs HD74AC04RP-EL |
MC74AC04DT | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC04DC vs MC74AC04DT |
CD74AC04MX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | MC74AC04DC vs CD74AC04MX |