-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0760
|
Newark | Ic,logic Gate,hex Inverter,ac-Cmos,tssop,14Pin,plastic |Onsemi MC74AC04DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2830 | Buy Now |
DISTI #
13AC3644
|
Newark | Inverter, Hex, 1 I/P, Tssop-14, Logic Family/Base Number:74Ac04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74AC04DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2500 / $0.6450 | Buy Now |
DISTI #
MC74AC04DTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1IN 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4776 In Stock |
|
$0.2056 / $0.6200 | Buy Now |
DISTI #
MC74AC04DTR2G
|
Avnet Americas | Inverter Gate 6-Element 1-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC04DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.2040 / $0.2435 | Buy Now |
DISTI #
863-MC74AC04DTR2G
|
Mouser Electronics | Inverters 2-6V CMOS Hex RoHS: Compliant | 14190 |
|
$0.2040 / $0.6200 | Buy Now |
|
Future Electronics | 74AC Series 6 V 25 mA High−Performance Silicon−Gate CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Rochester Electronics | 74AC04 - Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1198 |
|
$0.2039 / $0.2399 | Buy Now |
DISTI #
MC74AC04DTR2G
|
Avnet Americas | Inverter Gate 6-Element 1-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC04DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.2040 / $0.2435 | Buy Now |
DISTI #
MC74AC04DTR2G
|
Avnet Americas | Inverter Gate 6-Element 1-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC04DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.2040 / $0.2435 | Buy Now |
DISTI #
MC74AC04DTR2G
|
Avnet Asia | Inverter Gate 6-Element 1-IN 14-Pin TSSOP T/R (Alt: MC74AC04DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1935 / $0.2165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC04DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC04DTR2G
onsemi
Hex Inverter, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74AC04DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC04DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC04DT | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74AC04DTR2G vs MC74AC04DT |
TC74AC04FT | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74AC04DTR2G vs TC74AC04FT |
74AC04MTCX | Hex Inverter, 2500-REEL | onsemi | MC74AC04DTR2G vs 74AC04MTCX |
MC74AC04DT | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | MC74AC04DTR2G vs MC74AC04DT |
SN74AC04PWE4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74AC04DTR2G vs SN74AC04PWE4 |
N74AC04PWDH-T | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74AC04DTR2G vs N74AC04PWDH-T |
74AC04MTCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | MC74AC04DTR2G vs 74AC04MTCX |
HD74AC04T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74AC04DTR2G vs HD74AC04T |
74AC04PWDH-T | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74AC04DTR2G vs 74AC04PWDH-T |
HD74AC04TELL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74AC04DTR2G vs HD74AC04TELL |