-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter Open-Drain, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9843
|
Newark | Inverter, Hex, 1 I/P, Soic-14, Logic Family/Base Number:74Ac05, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Ac, Rohs Compliant: Yes |Onsemi MC74AC05DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 744 |
|
$0.2610 / $0.7590 | Buy Now |
DISTI #
MC74AC05DGOS-ND
|
DigiKey | IC INVERTER OD 6CH 1IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
494 In Stock |
|
$0.2514 / $0.7300 | Buy Now |
DISTI #
MC74AC05DG
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC05DG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2425 |
|
$0.1591 / $0.1899 | Buy Now |
DISTI #
863-MC74AC05DG
|
Mouser Electronics | Inverters 2-6V CMOS Hex Open Drain RoHS: Compliant | 5650 |
|
$0.2370 / $0.7200 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4015 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2350 / $0.2850 | Buy Now |
|
Bristol Electronics | 2420 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.3435 / $0.6870 | Buy Now | |
|
Quest Components | 1936 |
|
$0.3144 / $0.7860 | Buy Now | |
|
Rochester Electronics | 74AC05 - Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 738 |
|
$0.2374 / $0.2793 | Buy Now |
DISTI #
MC74AC05DG
|
TME | IC: digital, hex,inverter, NOT, Ch: 6, IN: 1, CMOS, SMD, SOIC14, AC Min Qty: 1 | 97 |
|
$0.2760 / $0.7290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC05DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC05DG
onsemi
Hex Inverter Open-Drain, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74AC05DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC05DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC05D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC05DG vs MC74AC05D |
CD74AC05M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | MC74AC05DG vs CD74AC05M |
MC74AC05DR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC05DG vs MC74AC05DR2 |
JM54AC05SZA-RH | AC SERIES, HEX 1-INPUT INVERT GATE, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | MC74AC05DG vs JM54AC05SZA-RH |
MC74AC05DR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74AC05DG vs MC74AC05DR2 |
74AC05SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC05DG vs 74AC05SC |
MC74AC05D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74AC05DG vs MC74AC05D |
JM54AC05SZA-RH/NOPB | AC SERIES, HEX 1-INPUT INVERT GATE, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | MC74AC05DG vs JM54AC05SZA-RH/NOPB |
74AC05SCX | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74AC05DG vs 74AC05SCX |
74AC05SCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC05DG vs 74AC05SCX |