Part Details for MC74AC08DG by onsemi
Overview of MC74AC08DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC08DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74AC08DGOS-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2433 In Stock |
|
$0.2491 / $0.7200 | Buy Now |
DISTI #
MC74AC08DG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC08DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 17095885 Factory Stock |
|
$0.2314 / $0.2770 | Buy Now |
DISTI #
MC74AC08DG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC08DG) RoHS: Compliant Min Qty: 3905 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 5885 Factory Stock |
|
$0.2808 | Buy Now |
DISTI #
863-MC74AC08DG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input AND RoHS: Compliant | 1016 |
|
$0.2490 / $0.6200 | Buy Now |
DISTI #
70100509
|
RS | MC74AC08DG, Quad 2-Input AND Logic Gate, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC08DG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Future Electronics | MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1406Tube |
|
$0.2250 / $0.2750 | Buy Now |
|
Future Electronics | MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Container: Tube | 199Tube |
|
$0.2250 / $0.2750 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 14 Pin, Plastic, SOP | 237 |
|
$0.2415 / $0.5175 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 14 Pin, Plastic, SOP | 81 |
|
$0.5175 / $0.8625 | Buy Now |
Part Details for MC74AC08DG
MC74AC08DG CAD Models
MC74AC08DG Part Data Attributes
|
MC74AC08DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC08DG
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC08DG
This table gives cross-reference parts and alternative options found for MC74AC08DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC08DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC08DRE4 | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | MC74AC08DG vs SN74AC08DRE4 |
SN74AC08DRG4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC08DG vs SN74AC08DRG4 |
74AC08SC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC08DG vs 74AC08SC |
SN74AC08DR | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | MC74AC08DG vs SN74AC08DR |
MC74AC08DR2 | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC08DG vs MC74AC08DR2 |
74AC08SC | Quad 2-Input AND Gate, 55-TUBE | onsemi | MC74AC08DG vs 74AC08SC |
MC74AC08DR2 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74AC08DG vs MC74AC08DR2 |