Part Details for MC74AC08DTR2 by Rochester Electronics LLC
Overview of MC74AC08DTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74AC08DTR2
MC74AC08DTR2 CAD Models
MC74AC08DTR2 Part Data Attributes
|
MC74AC08DTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC08DTR2
Rochester Electronics LLC
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, TSSOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74AC08DTR2
This table gives cross-reference parts and alternative options found for MC74AC08DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC08DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S09NSRE4 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | MC74AC08DTR2 vs SN74S09NSRE4 |
SN74ACT08PWRG3 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Texas Instruments | MC74AC08DTR2 vs SN74ACT08PWRG3 |
DM74ALS1008AMX | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC08DTR2 vs DM74ALS1008AMX |
SN54S09W | AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | MC74AC08DTR2 vs SN54S09W |
MC74ACT08DR2 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC08DTR2 vs MC74ACT08DR2 |
U74ACT08L-P14-R | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | MC74AC08DTR2 vs U74ACT08L-P14-R |
SN74ACT08NSRG4 | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | MC74AC08DTR2 vs SN74ACT08NSRG4 |
5962G9651801Q9A | AND Gate, AC Series, 4-Func, 2-Input, CMOS, DIE-14 | Cobham PLC | MC74AC08DTR2 vs 5962G9651801Q9A |
S54H08F883C | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 | Philips Semiconductors | MC74AC08DTR2 vs S54H08F883C |
S54H08F883C | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | MC74AC08DTR2 vs S54H08F883C |