Part Details for MC74AC08DTR2G by onsemi
Overview of MC74AC08DTR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC08DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0764
|
Newark | And Gate, 2 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Ac08, Logic Ic Family:74Ac, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74AC08DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2690 | Buy Now |
DISTI #
MC74AC08DTR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
220 In Stock |
|
$0.1989 / $1.0300 | Buy Now |
DISTI #
MC74AC08DTR2G
|
Avnet Americas | AND Gate 4-Element 2-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC08DTR2G) RoHS: Compliant Min Qty: 1602 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15256 Partner Stock |
|
$0.1936 / $0.2310 | Buy Now |
DISTI #
MC74AC08DTR2G
|
Avnet Americas | AND Gate 4-Element 2-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC08DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 16927 Factory Stock |
|
$0.1250 / $0.1492 | Buy Now |
DISTI #
863-MC74AC08DTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input AND RoHS: Compliant | 7180 |
|
$0.1970 / $0.5900 | Buy Now |
|
Future Electronics | 74AC08 Series 6 V Surface Mount Quad 2-Input AND Gate TSSOP−14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1930 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input AND Gate | 0 |
|
$0.1884 / $0.2109 | Buy Now |
|
Rochester Electronics | 74AC08 - AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 15256 |
|
$0.1935 / $0.2276 | Buy Now |
DISTI #
MC74AC08DTR2G
|
Avnet Asia | AND Gate 4-Element 2-IN 14-Pin TSSOP T/R (Alt: MC74AC08DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1186 / $0.1326 | Buy Now |
DISTI #
MC74AC08DTR2G
|
Avnet Silica | AND Gate 4-Element 2-IN 14-Pin TSSOP T/R (Alt: MC74AC08DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74AC08DTR2G
MC74AC08DTR2G CAD Models
MC74AC08DTR2G Part Data Attributes
|
MC74AC08DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC08DTR2G
onsemi
Quad 2-Input AND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC08DTR2G
This table gives cross-reference parts and alternative options found for MC74AC08DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC08DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC08PW-T | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | MC74AC08DTR2G vs 74AC08PW-T |
SN74AC08PWLE | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74AC08DTR2G vs SN74AC08PWLE |
MC74AC08DT | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | onsemi | MC74AC08DTR2G vs MC74AC08DT |
SN74AC08PWRG4 | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | MC74AC08DTR2G vs SN74AC08PWRG4 |
SN74AC08PWG4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74AC08DTR2G vs SN74AC08PWG4 |
SN74AC08PWR | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | MC74AC08DTR2G vs SN74AC08PWR |
74AC08MTC_NL | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74AC08DTR2G vs 74AC08MTC_NL |
SN74AC08PWE4 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74AC08DTR2G vs SN74AC08PWE4 |
HD74AC08TELL-E | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74AC08DTR2G vs HD74AC08TELL-E |
SN74AC08PWRE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74AC08DTR2G vs SN74AC08PWRE4 |