Part Details for MC74AC11DG by onsemi
Overview of MC74AC11DG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC11DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5564
|
Newark | And Gate, 3 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Ac11, Logic Ic Family:74Ac, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74AC11DG Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.3750 | Buy Now |
DISTI #
MC74AC11DGOS-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
350 In Stock |
|
$0.2587 / $0.7500 | Buy Now |
DISTI #
MC74AC11DG
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC11DG) RoHS: Compliant Min Qty: 2585 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 21890 Factory Stock |
|
$0.2443 / $0.2916 | Buy Now |
DISTI #
863-MC74AC11DG
|
Mouser Electronics | Logic Gates 2-6V Triple 3-Input AND RoHS: Compliant | 297 |
|
$0.2500 / $0.7500 | Buy Now |
|
Future Electronics | Logic Gates 2-6V Triple 3-Input AND RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Rochester Electronics | 74AC11 - AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 27196 |
|
$0.2442 / $0.2873 | Buy Now |
DISTI #
MC74AC11DG
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS, SMD, SO14, 2÷6VDC, -40÷85°C, tube Min Qty: 5 | 0 |
|
$0.1500 / $0.1960 | RFQ |
DISTI #
MC74AC11DG
|
Avnet Silica | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Rail (Alt: MC74AC11DG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74AC11DG
|
EBV Elektronik | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Rail (Alt: MC74AC11DG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 21890 |
|
RFQ |
Part Details for MC74AC11DG
MC74AC11DG CAD Models
MC74AC11DG Part Data Attributes
|
MC74AC11DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC11DG
onsemi
Triple 3-Input AND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC11DG
This table gives cross-reference parts and alternative options found for MC74AC11DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC11DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11SCQR | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | Texas Instruments | MC74AC11DG vs 74AC11SCQR |
74AC11SCX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC11DG vs 74AC11SCX |
74AC11SCQR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC11DG vs 74AC11SCQR |
MC74AC11DG | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74AC11DG vs MC74AC11DG |
MC74AC11DC | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC11DG vs MC74AC11DC |
SN74AC11IDRQ1 | Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC11DG vs SN74AC11IDRQ1 |
MC74AC11DC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC11DG vs MC74AC11DC |
74AC11SC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC11DG vs 74AC11SC |
74AC11SCXR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC11DG vs 74AC11SCXR |
74AC11SCQR | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | MC74AC11DG vs 74AC11SCQR |