Part Details for MC74AC11MELG by onsemi
Overview of MC74AC11MELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC11MELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4841
|
Newark | 74Ac11 - Ic Gate And 3Ch 3-Inp 14-Soeiaj |Onsemi MC74AC11MELG Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.4930 | Buy Now |
|
Rochester Electronics | 74AC11 - IC GATE AND 3CH 3-INP 14-SOEIAJ ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3185 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for MC74AC11MELG
MC74AC11MELG CAD Models
MC74AC11MELG Part Data Attributes:
|
MC74AC11MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC11MELG
onsemi
IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC11MELG
This table gives cross-reference parts and alternative options found for MC74AC11MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC11MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11MEL | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74AC11MELG vs MC74AC11MEL |
MC74AC11MELG | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 | Rochester Electronics LLC | MC74AC11MELG vs MC74AC11MELG |