Part Details for MC74AC132DG by onsemi
Overview of MC74AC132DG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74AC132DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4116
|
Newark | Quad Nand Gate, Schmitt Trigger, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac132, Logic Ic Family:74Ac, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74AC132DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$0.2460 / $0.5300 | Buy Now |
DISTI #
MC74AC132DGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
729 In Stock |
|
$0.2709 / $1.1700 | Buy Now |
DISTI #
MC74AC132DG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC132DG) RoHS: Compliant Min Qty: 1318 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1762 Partner Stock |
|
$0.2352 / $0.2808 | Buy Now |
DISTI #
26K4116
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Bulk (Alt: 26K4116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$0.2320 / $0.2800 | Buy Now |
DISTI #
MC74AC132DG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC132DG) RoHS: Compliant Min Qty: 3905 Package Multiple: 55 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1610 / $0.1921 | Buy Now |
DISTI #
863-MC74AC132DG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND Schmitt RoHS: Compliant | 352 |
|
$0.2540 / $0.6000 | Buy Now |
|
Future Electronics | MC74ACSeries 2 to 6 VDC 24 mA Quad 2-Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 9461Tube |
|
$0.1700 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input NAND Gate with Schmitt Trigger Input | 0 |
|
$0.2329 / $0.2878 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2530 |
|
$0.4563 / $1.7550 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 2024 |
|
$0.5850 / $2.3400 | Buy Now |
Part Details for MC74AC132DG
MC74AC132DG CAD Models
MC74AC132DG Part Data Attributes
|
MC74AC132DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC132DG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC132DG
This table gives cross-reference parts and alternative options found for MC74AC132DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC132DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC132DR2 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC132DG vs MC74AC132DR2 |
MC74AC132DR2 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74AC132DG vs MC74AC132DR2 |
MC74AC132D | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74AC132DG vs MC74AC132D |