Part Details for MC74AC138DR2G by onsemi
Results Overview of MC74AC138DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC138DR2G Information
MC74AC138DR2G by onsemi is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC138DR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2464516
|
Farnell | DECODER/DEMUX, SINGLE, 1: 8, SOIC-16 COO: PH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 1325 |
|
$0.3158 / $0.6974 | Buy Now |
|
DISTI #
2464516RL
|
Farnell | DECODER/DEMUX, SINGLE, 1: 8, SOIC-16 COO: PH RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 1325 |
|
$0.3158 / $0.3974 | Buy Now |
|
DISTI #
42Y0597
|
Avnet Americas | Decoder / Demultiplexer, AC Family, 1 Channels, 1:8, 2 V to 6 V, SOIC-16 - Product that comes on tape, but is not reeled (Alt: 42Y0597) COO: Philippines (the) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 42 Partner Stock |
|
$0.3850 / $0.4680 | Buy Now |
|
DISTI #
MC74AC138DR2G
|
Avnet Americas | Decoder / Demultiplexer, AC Family, 1 Channels, 1:8, 2 V to 6 V, SOIC-16 - Tape and Reel (Alt: MC74AC138DR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2013 / $0.2055 | Buy Now |
|
|
Ameya Holding Limited | 74AC Series 2 to 6 v 1 of 8 Decoder/Demultiplexer - SOIC-16 | 3437 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
MC74AC138DR2G
|
Avnet Asia | Decoder / Demultiplexer, AC Family, 1 Channels, 1:8, 2 V to 6 V, SOIC-16 (Alt: MC74AC138DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MC74AC138DR2G
|
Avnet Silica | Decoder Demultiplexer AC Family 1 Channels 18 2 V to 6 V SOIC16 (Alt: MC74AC138DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC74AC138DR2G
|
EBV Elektronik | Decoder Demultiplexer AC Family 1 Channels 18 2 V to 6 V SOIC16 (Alt: MC74AC138DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 2500 |
|
RFQ |
US Tariff Estimator: MC74AC138DR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74AC138DR2G
MC74AC138DR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC74AC138DR2G Part Data Attributes
|
|
MC74AC138DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC138DR2G
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC 16 LEAD | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 751B-05 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | 3 ENABLE INPUTS | |
| Family | AC | |
| Input Conditioning | STANDARD | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | 3-LINE TO 8-LINE DECODER | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | INVERTED | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 15 ns | |
| Propagation Delay (tpd) | 15 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MC74AC138DR2G
This table gives cross-reference parts and alternative options found for MC74AC138DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC138DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC138SC_NL | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | MC74AC138DR2G vs 74AC138SC_NL |
| 74AC138SCX | Rochester Electronics LLC | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74AC138DR2G vs 74AC138SCX |
| 74AC138SCTR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | MC74AC138DR2G vs 74AC138SCTR |
| HD74AC138ARPEL | Renesas Electronics Corporation | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | MC74AC138DR2G vs HD74AC138ARPEL |
| 74AC138SCXR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | MC74AC138DR2G vs 74AC138SCXR |
| HD74AC138RP | Renesas Electronics Corporation | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | MC74AC138DR2G vs HD74AC138RP |
| TC74AC138FN-ELP | Toshiba America Electronic Components | Check for Price | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Decoder/Driver | MC74AC138DR2G vs TC74AC138FN-ELP |
| MC74AC138DR2G | Rochester Electronics LLC | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | MC74AC138DR2G vs MC74AC138DR2G |
| MC74AC138DR2 | Rochester Electronics LLC | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | MC74AC138DR2G vs MC74AC138DR2 |
| 74AC138SCQR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | MC74AC138DR2G vs 74AC138SCQR |
MC74AC138DR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74AC138DR2G is 2.0V to 6.0V.
-
The MC74AC138DR2G has a standard 16-pin SOIC package. Ensure correct pinout by referencing the datasheet and paying attention to the pin 1 indicator on the package.
-
The maximum clock frequency supported by the MC74AC138DR2G is 100 MHz.
-
Ensure good thermal conductivity by providing a heat sink or thermal pad on the PCB, and follow recommended PCB layout guidelines to minimize thermal resistance.
-
The recommended storage temperature range for the MC74AC138DR2G is -65°C to 150°C.