Logic
MC74AC138MELG
Description: AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16

Overview of MC74AC138MELG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74AC138MELG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4857
Newark 74Ac138 - Ic Decoder/Demux 1:8 16Soeiaj |Onsemi MC74AC138MELG RoHS: Not Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5040
  • 5,000 $0.4570
$0.4570 / $0.5040 Buy Now
DISTI # MC74AC138MELG
Avnet Americas Decoder/Demultiplexer Single 3-to-8 16-Pin SO EIAJ T/R - Tape and Reel (Alt: MC74AC138MELG) RoHS: Compliant Min Qty: 1188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
  • 1,188 $0.3117
  • 1,200 $0.3033
  • 2,400 $0.2948
  • 6,000 $0.2864
  • 12,000 $0.2780
  • 60,000 $0.2696
  • 120,000 $0.2611
$0.2611 / $0.3117 Buy Now
Rochester Electronics 74AC138 - IC Decoder/DEMUX 1:8 16SOEIAJ ' RoHS: Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $0.3071
  • 25 $0.3010
  • 100 $0.2887
  • 500 $0.2764
  • 1,000 $0.2610
$0.2610 / $0.3071 Buy Now

CAD Models for MC74AC138MELG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC138MELG by onsemi

MC74AC138MELG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
PLASTIC, EIAJ, SOP-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
3 ENABLE INPUTS
Family
AC
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.012 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74AC138MELG
    onsemi
    AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16
    VS

Alternate Parts for MC74AC138MELG

This table gives cross-reference parts and alternative options found for MC74AC138MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC138MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC138SJX 1-of-8 Decoder/Demultiplexer, 2000-REEL onsemi MC74AC138MELG vs 74AC138SJX
MC74AC138MG AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 onsemi MC74AC138MELG vs MC74AC138MG
Part Number Description Manufacturer Compare
MC74LCX139DT LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi MC74AC138MELG vs MC74LCX139DT
MC74HC138ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi MC74AC138MELG vs MC74HC138ADT
74HC4514PW,112 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin Nexperia MC74AC138MELG vs 74HC4514PW,112
74AHCT138T16-13 Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, TSSOP-16 Diodes Incorporated MC74AC138MELG vs 74AHCT138T16-13
74LCX138SJ Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2350-TUBE onsemi MC74AC138MELG vs 74LCX138SJ
74AHC139PW,112 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74AC138MELG vs 74AHC139PW,112
74LV138PW,118 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia MC74AC138MELG vs 74LV138PW,118
74HC138DTR2G HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi MC74AC138MELG vs 74HC138DTR2G
MC74LCX139DR2 LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi MC74AC138MELG vs MC74LCX139DR2
74HC138PW,112 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia MC74AC138MELG vs 74HC138PW,112

Related Parts for MC74AC138MELG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC138MELG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC138MELG by onsemi

Select Manufacturer
Which Manufacturer of MC74AC138MELG would you like to use for your alert(s)?
  • Please alert me when MC74AC138MELG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74AC138MELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC138MELG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74AC138MELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC138MELG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC138MELG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: