Part Details for MC74AC14DG by onsemi
Overview of MC74AC14DG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MC74AC14DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6622
|
Newark | Inverter Schmitt Trigger, Hex, Soic-14, Logic Family/Base Number:74Ac14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74AC14DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1965 |
|
$0.2680 / $0.7180 | Buy Now |
DISTI #
71J5568
|
Newark | Hex Inverter, Schmitt Trigger Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac14, Logic Ic Family:74Ac, Supply Voltage Min:2V, Family Type:Ac Rohs Compliant: Yes |Onsemi MC74AC14DG Min Qty: 935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.3140 | Buy Now |
DISTI #
MC74AC14DGOS-ND
|
DigiKey | IC INVERT SCHMITT 6CH 6IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1440 In Stock |
|
$0.2583 / $0.7500 | Buy Now |
DISTI #
MC74AC14DG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC14DG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1683 |
|
$0.2439 / $0.2911 | Buy Now |
DISTI #
863-MC74AC14DG
|
Mouser Electronics | Inverters 2-6V CMOS Hex Schmitt Trigger RoHS: Compliant | 569 |
|
$0.2580 / $0.7200 | Buy Now |
DISTI #
E02:0323_00018355
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2406 | Europe - 3198 |
|
$0.2399 / $0.7190 | Buy Now |
DISTI #
V79:2366_17790180
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2139 | Americas - 44 |
|
$0.1710 / $0.6757 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4565 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4565 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2400 / $0.2850 | Buy Now |
|
Quest Components | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 69 |
|
$0.3658 / $0.5487 | Buy Now |
Part Details for MC74AC14DG
MC74AC14DG CAD Models
MC74AC14DG Part Data Attributes:
|
MC74AC14DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC14DG
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC14DG
This table gives cross-reference parts and alternative options found for MC74AC14DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC14DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74AC14D | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74AC14DG vs DV74AC14D |
MC74AC14D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC14DG vs MC74AC14D |
MC74AC14DC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC14DG vs MC74AC14DC |
M38510R75702SYA | AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 | Texas Instruments | MC74AC14DG vs M38510R75702SYA |
HD74AC14RP-EL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74AC14DG vs HD74AC14RP-EL |
M38510F75702SYA | AC SERIES, 1-INPUT INVERT GATE, CDSO14, CERAMIC, DSO-14 | Texas Instruments | MC74AC14DG vs M38510F75702SYA |
MC74AC14DC | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC14DG vs MC74AC14DC |
TC74AC14FN-ELP | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74AC14DG vs TC74AC14FN-ELP |
MC74AC14DCR1 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC14DG vs MC74AC14DCR1 |
CD74AC14M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, | Ge Solid State | MC74AC14DG vs CD74AC14M |