Logic
MC74AC157DR2
Description: AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16

Overview of MC74AC157DR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for MC74AC157DR2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4869
Newark Mc74Ac157Dr2, Motor Driver Ic |Onsemi MC74AC157DR2 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1690
  • 2,500 $0.1370
  • 10,000 $0.1330
$0.1330 / $0.1690 Buy Now
DISTI # 2156-MC74AC157DR2-ONTR-ND
DigiKey IC MUX QUAD 2INPUT 16-SOIC Min Qty: 2500 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT 2500
In Stock
  • 2,500 $0.1500
$0.1500 Buy Now
DISTI # MC74AC157DR2
Avnet Americas Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: MC74AC157DR2) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
  • 2,466 $0.1501
  • 2,500 $0.1460
  • 5,000 $0.1420
  • 13,000 $0.1379
  • 25,000 $0.1338
  • 130,000 $0.1298
  • 250,000 $0.1257
$0.1257 / $0.1501 Buy Now
Rochester Electronics Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
$0.1257 / $0.1479 Buy Now

CAD Models for MC74AC157DR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC157DR2 by onsemi

MC74AC157DR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
TTL COMPATIBLE INPUTS
Family
AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74AC157DR2
    onsemi
    AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16
    VS

Alternate Parts for MC74AC157DR2

This table gives cross-reference parts and alternative options found for MC74AC157DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC157DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC157D AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 onsemi MC74AC157DR2 vs MC74AC157D
Part Number Description Manufacturer Compare
5962-9764201Q2A Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency MC74AC157DR2 vs 5962-9764201Q2A
935174680112 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia MC74AC157DR2 vs 935174680112
74AHC257PW,118 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin Nexperia MC74AC157DR2 vs 74AHC257PW,118
SNJ54AHC157FK Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125 Texas Instruments MC74AC157DR2 vs SNJ54AHC157FK
74AHC257D Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia MC74AC157DR2 vs 74AHC257D
MC74AC157D AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 onsemi MC74AC157DR2 vs MC74AC157D
SNJ54AHC157W Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 Texas Instruments MC74AC157DR2 vs SNJ54AHC157W
MC74VHC257DTR2 AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi MC74AC157DR2 vs MC74VHC257DTR2
MC74VHC257MEL AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 onsemi MC74AC157DR2 vs MC74VHC257MEL
TC74VHC257FW IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components MC74AC157DR2 vs TC74VHC257FW

Related Parts for MC74AC157DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC157DR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC157DR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74AC157DR2 would you like to use for your alert(s)?
  • Please alert me when MC74AC157DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74AC157DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC157DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74AC157DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC157DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC157DR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: