Part Details for MC74AC245DWR2G by onsemi
Overview of MC74AC245DWR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC245DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0763
|
Newark | Log Cmos Bus Intrfce Octl Rohs Compliant: Yes |Onsemi MC74AC245DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.4410 / $0.5970 | Buy Now |
DISTI #
14AC4522
|
Newark | Transceiver, Octal, 3-State I/O, Soic-20, Logic Family/Base Number:74Ac245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi MC74AC245DWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 372 |
|
$0.5100 / $1.2100 | Buy Now |
DISTI #
26K4131
|
Newark | Bi-Directional Transceiver, Soic-20, Full Reel, Logic Family/Base Number:74Ac245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Msl:- Rohs Compliant: Yes |Onsemi MC74AC245DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.5970 | Buy Now |
DISTI #
MC74AC245DWR2GOSCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3923 In Stock |
|
$0.4342 / $1.1600 | Buy Now |
DISTI #
MC74AC245DWR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74AC245DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
MC74AC245DWR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74AC245DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MC74AC245DWR2G
|
Mouser Electronics | Bus Transceivers Octal Bidirectional Transceiver RoHS: Compliant | 4796 |
|
$0.4340 / $1.1600 | Buy Now |
DISTI #
V36:1790_07310703
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks Date Code: 2324 | Americas - 1000 |
|
$0.4201 / $0.4635 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4250 / $0.4650 | Buy Now |
DISTI #
71205836
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2324 | Americas - 1000 |
|
$0.4201 / $0.4635 | Buy Now |
Part Details for MC74AC245DWR2G
MC74AC245DWR2G CAD Models
MC74AC245DWR2G Part Data Attributes
|
MC74AC245DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC245DWR2G
onsemi
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74AC245DWR2G
This table gives cross-reference parts and alternative options found for MC74AC245DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC245DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC245M | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74AC245DWR2G vs 74AC245M |
TC74AC245FW | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74AC245DWR2G vs TC74AC245FW |
HD74AC245RP | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74AC245DWR2G vs HD74AC245RP |
74AC245SCQR | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | MC74AC245DWR2G vs 74AC245SCQR |
74ACQ245SC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC245DWR2G vs 74ACQ245SC |
SN74AC245DWRG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74AC245DWR2G vs SN74AC245DWRG4 |
CD74AC245M96E4 | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74AC245DWR2G vs CD74AC245M96E4 |
74AC245MTR | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74AC245DWR2G vs 74AC245MTR |
HD74AC245RPEL | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74AC245DWR2G vs HD74AC245RPEL |
SN74AC245IDWREP | Enhanced-product octal bus transceiver with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74AC245DWR2G vs SN74AC245IDWREP |