Part Details for MC74AC32D by onsemi
Overview of MC74AC32D by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74AC32D-ON-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14-SOIC Min Qty: 3035 Lead time: 53 Weeks Container: Tube MARKETPLACE PRODUCT |
3035 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 624 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, SOP | 35 |
|
$0.1633 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, SOP | 172 |
|
$0.2349 / $0.7830 | Buy Now |
|
Rochester Electronics | IC GATE OR 4CH 2-INP 14-SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3035 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | QUAD 2-INPUT OR GATE | 85560 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for MC74AC32D
MC74AC32D CAD Models
MC74AC32D Part Data Attributes:
|
MC74AC32D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC32D
onsemi
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC32D
This table gives cross-reference parts and alternative options found for MC74AC32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC32DRG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC32D vs SN74AC32DRG4 |
MC74AC32DG | Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74AC32D vs MC74AC32DG |
CD74AC32M96 | 4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | MC74AC32D vs CD74AC32M96 |
HD74AC32RP-EL | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74AC32D vs HD74AC32RP-EL |
CD74AC32MX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | MC74AC32D vs CD74AC32MX |
74AC32SCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC32D vs 74AC32SCX |
74AC32MTR | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74AC32D vs 74AC32MTR |
74AC32SCX | Quad 2-Input OR Gate, 2500-REEL | onsemi | MC74AC32D vs 74AC32SCX |
74AC32SCXR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC32D vs 74AC32SCXR |
CD74AC32ME4 | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | Texas Instruments | MC74AC32D vs CD74AC32ME4 |