Part Details for MC74AC540DWC by Motorola Mobility LLC
Overview of MC74AC540DWC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for MC74AC540DWC
MC74AC540DWC CAD Models
MC74AC540DWC Part Data Attributes:
|
MC74AC540DWC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC540DWC
Motorola Mobility LLC
AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74AC540DWC
This table gives cross-reference parts and alternative options found for MC74AC540DWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC540DWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC540DWCR2 | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74AC540DWC vs MC74AC540DWCR2 |
74AC540SCQR | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC540DWC vs 74AC540SCQR |
74AC540SC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC540DWC vs 74AC540SC |
CD74AC540M | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Ge Solid State | MC74AC540DWC vs CD74AC540M |
74AC540SC | Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE | onsemi | MC74AC540DWC vs 74AC540SC |
MC74AC540DW | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | onsemi | MC74AC540DWC vs MC74AC540DW |
TC74AC540FW | IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74AC540DWC vs TC74AC540FW |
74AC540SCTR | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC540DWC vs 74AC540SCTR |
74AC540SCQR | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Texas Instruments | MC74AC540DWC vs 74AC540SCQR |