Part Details for MC74AC541DWCR2 by Motorola Semiconductor Products
Overview of MC74AC541DWCR2 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC541DWCR2
MC74AC541DWCR2 CAD Models
MC74AC541DWCR2 Part Data Attributes
|
MC74AC541DWCR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74AC541DWCR2
Motorola Semiconductor Products
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74AC541DWCR2
This table gives cross-reference parts and alternative options found for MC74AC541DWCR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC541DWCR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC541DW | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74AC541DWCR2 vs MC74AC541DW |
CD74AC541M96E4 | 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC541DWCR2 vs CD74AC541M96E4 |
CD74AC541M | 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC541DWCR2 vs CD74AC541M |
CD74AC541M | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74AC541DWCR2 vs CD74AC541M |
MC74AC541DWG | Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE | onsemi | MC74AC541DWCR2 vs MC74AC541DWG |
74AC541SCX | Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL | onsemi | MC74AC541DWCR2 vs 74AC541SCX |
74AC541SCQR | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | Texas Instruments | MC74AC541DWCR2 vs 74AC541SCQR |
74AC541SCQR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC541DWCR2 vs 74AC541SCQR |
74AC541SC_NL | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74AC541DWCR2 vs 74AC541SC_NL |
74AC541SC | Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE | onsemi | MC74AC541DWCR2 vs 74AC541SC |