Part Details for MC74AC573DW by onsemi
Overview of MC74AC573DW by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC573DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4968
|
Newark | Mc74Ac573Dw, Motor Drivers/Controllers |Onsemi MC74AC573DW Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
DISTI #
2156-MC74AC573DW-ON-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1025 Lead time: 35 Weeks Container: Tube MARKETPLACE PRODUCT |
2843 In Stock |
|
$0.2900 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2843 |
|
$0.2514 / $0.2958 | Buy Now |
|
Chip1Cloud | OCTAL D-TYPE LATCH WITH 3-STATE OUTPUTS | 3950 |
|
RFQ |
Part Details for MC74AC573DW
MC74AC573DW CAD Models
MC74AC573DW Part Data Attributes
|
MC74AC573DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC573DW
onsemi
AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74AC573DW
This table gives cross-reference parts and alternative options found for MC74AC573DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC573DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC573DW | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74AC573DW vs MC74AC573DW |
MC74AC573DWR2G | Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 1000-REEL | onsemi | MC74AC573DW vs MC74AC573DWR2G |
CD74AC573ME4 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74AC573DW vs CD74AC573ME4 |
MC74AC573DWG | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | MC74AC573DW vs MC74AC573DWG |
CD74AC573M | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC573DW vs CD74AC573M |
SN74AC573DWRE4 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74AC573DW vs SN74AC573DWRE4 |
CD74AC573M96 | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC573DW vs CD74AC573M96 |
MC74AC573DWR2 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74AC573DW vs MC74AC573DWR2 |
74AC573SC | Bus Driver, | Rochester Electronics LLC | MC74AC573DW vs 74AC573SC |
CD74AC573M96G4 | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74AC573DW vs CD74AC573M96G4 |