Part Details for MC74AC643N by Motorola Mobility LLC
Overview of MC74AC643N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74AC643N
MC74AC643N CAD Models
MC74AC643N Part Data Attributes:
|
MC74AC643N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC643N
Motorola Mobility LLC
AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74AC643N
This table gives cross-reference parts and alternative options found for MC74AC643N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC643N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC646DWC | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Motorola Semiconductor Products | MC74AC643N vs MC74AC646DWC |
74AC646SCXR | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | MC74AC643N vs 74AC646SCXR |
MC74AC646DWCR2 | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC74AC643N vs MC74AC646DWCR2 |
74AC646SC | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74AC643N vs 74AC646SC |
MC74AC646DW | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | onsemi | MC74AC643N vs MC74AC646DW |
74AC646SCQR | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | MC74AC643N vs 74AC646SCQR |
MC74AC646DWCR2 | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Motorola Semiconductor Products | MC74AC643N vs MC74AC646DWCR2 |
MC74AC646DWC | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC74AC643N vs MC74AC646DWC |
MC74AC646DWG | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | MC74AC643N vs MC74AC646DWG |
74AC646D | IC AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74AC643N vs 74AC646D |