Part Details for MC74AC646DWR2 by Motorola Mobility LLC
Overview of MC74AC646DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74AC646DWR2
MC74AC646DWR2 CAD Models
MC74AC646DWR2 Part Data Attributes
|
MC74AC646DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC646DWR2
Motorola Mobility LLC
AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power Supplies | 3.3/5 V | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74AC646DWR2
This table gives cross-reference parts and alternative options found for MC74AC646DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC646DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC646DWR2G | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | MC74AC646DWR2 vs MC74AC646DWR2G |
MC74AC646DWC | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Motorola Semiconductor Products | MC74AC646DWR2 vs MC74AC646DWC |
MC74AC646DWR2G | Octal Bus Transceiver Register with 3-State Outputs (Non-inverting), SOIC−24 WB, 1000-REEL | onsemi | MC74AC646DWR2 vs MC74AC646DWR2G |
MC74AC646DWCR2 | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Motorola Semiconductor Products | MC74AC646DWR2 vs MC74AC646DWCR2 |
MC74AC646DW | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | onsemi | MC74AC646DWR2 vs MC74AC646DW |
74AC646SCQR | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | MC74AC646DWR2 vs 74AC646SCQR |
74AC646D-T | IC AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74AC646DWR2 vs 74AC646D-T |
MC74AC646DW | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | MC74AC646DWR2 vs MC74AC646DW |
CD74AC646M | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Ge Solid State | MC74AC646DWR2 vs CD74AC646M |
74AC646SCX_NL | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC74AC646DWR2 vs 74AC646SCX_NL |