Logic
MC74ACT04MR2
onsemi
Description: ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14

Overview of MC74ACT04MR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74ACT04MR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT04MR2 by onsemi

MC74ACT04MR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74ACT04MR2
    onsemi
    ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14
    VS

Alternate Parts for MC74ACT04MR2

This table gives cross-reference parts and alternative options found for MC74ACT04MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT04MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT04M ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi MC74ACT04MR2 vs MC74ACT04M
SN74ACT04NSRG4 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SO -40 to 85 Texas Instruments MC74ACT04MR2 vs SN74ACT04NSRG4
MC74ACT04MG ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MC74ACT04MR2 vs MC74ACT04MG
MC74ACT04ML1 IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC onsemi MC74ACT04MR2 vs MC74ACT04ML1
TC74ACT04F IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74ACT04MR2 vs TC74ACT04F
MC74ACT04MELG ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MC74ACT04MR2 vs MC74ACT04MELG
Part Number Description Manufacturer Compare
MC74F14DDR2 Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74ACT04MR2 vs MC74F14DDR2
TC74ACT04F(ELP) IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74ACT04MR2 vs TC74ACT04F(ELP)
74ACT04M ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics MC74ACT04MR2 vs 74ACT04M
MC74ACT04DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi MC74ACT04MR2 vs MC74ACT04DT
MC74ACT04DTR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi MC74ACT04MR2 vs MC74ACT04DTR2
74F14SCX Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC MC74ACT04MR2 vs 74F14SCX
SN74ACT04D 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments MC74ACT04MR2 vs SN74ACT04D
MC74F14DD F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74ACT04MR2 vs MC74F14DD
I74F04D,623 74F04 - Hex inverter@en-us SOIC 14-Pin Nexperia MC74ACT04MR2 vs I74F04D,623
CD74ACT04MX Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State MC74ACT04MR2 vs CD74ACT04MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT04MR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT04MR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74ACT04MR2 would you like to use for your alert(s)?
  • Please alert me when MC74ACT04MR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT04MR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT04MR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT04MR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT04MR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT04MR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: