Part Details for MC74ACT125N by Motorola Mobility LLC
Overview of MC74ACT125N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MC74ACT125N
MC74ACT125N CAD Models
MC74ACT125N Part Data Attributes
|
MC74ACT125N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT125N
Motorola Mobility LLC
ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74ACT125N
This table gives cross-reference parts and alternative options found for MC74ACT125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT125PCQR | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MC74ACT125N vs 74ACT125PCQR |
HD74ACT125PV | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, LEAD FREE, DIP-14 | Renesas Electronics Corporation | MC74ACT125N vs HD74ACT125PV |
74ACT125PCX | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74ACT125N vs 74ACT125PCX |
HD74ACT125P | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, DP-14 | Hitachi Ltd | MC74ACT125N vs HD74ACT125P |
MC74ACT125NG | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, LEAD FREE, PLASTIC, DIP-14, Bus Driver/Transceiver | onsemi | MC74ACT125N vs MC74ACT125NG |
74ACT125DC | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74ACT125N vs 74ACT125DC |
74ACT125B | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74ACT125N vs 74ACT125B |
54ACT125DMQB | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver | Texas Instruments | MC74ACT125N vs 54ACT125DMQB |
74ACT125PC | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74ACT125N vs 74ACT125PC |
74ACT125PC | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MC74ACT125N vs 74ACT125PC |