Part Details for MC74ACT138D by Motorola Mobility LLC
Overview of MC74ACT138D by Motorola Mobility LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT138D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 144 |
|
$0.3000 / $0.6000 | Buy Now |
|
Rochester Electronics | IC Decoder/DEMUX 1:8 16-SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2653 |
|
$0.0581 / $0.0683 | Buy Now |
|
NexGen Digital | 421 |
|
RFQ |
Part Details for MC74ACT138D
MC74ACT138D CAD Models
MC74ACT138D Part Data Attributes
|
MC74ACT138D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT138D
Motorola Mobility LLC
ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT138D
This table gives cross-reference parts and alternative options found for MC74ACT138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT138RP | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74ACT138D vs HD74ACT138RP |
74ACT138SCQR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT138D vs 74ACT138SCQR |
74ACT138SC_NL | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT138D vs 74ACT138SC_NL |
MC74ACT138DG | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74ACT138D vs MC74ACT138DG |
CD74ACT138M96E4 | 3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | MC74ACT138D vs CD74ACT138M96E4 |
74ACT138SC | 1-of-8 Decoder/Demultiplexer, 48-TUBE | onsemi | MC74ACT138D vs 74ACT138SC |
74ACT138SCXR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT138D vs 74ACT138SCXR |
MC74ACT138DR2 | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74ACT138D vs MC74ACT138DR2 |
74ACT138SCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74ACT138D vs 74ACT138SCX |
MC74ACT138DC | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74ACT138D vs MC74ACT138DC |