-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0693
|
Newark | 1I/P Single Decoder/Demux, Soic-16, Logic Family/Base Number:74Act138, Logic Type:Decoder/Demultiplexer, No. Of Channels:1Channels, Line Configuration:1:8, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic Rohs Compliant: Yes |Onsemi MC74ACT138DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.0570 | Buy Now |
DISTI #
MC74ACT138DGOS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
710 In Stock |
|
$0.3504 / $1.4300 | Buy Now |
DISTI #
MC74ACT138DG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT138DG) RoHS: Compliant Min Qty: 982 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 20780 Partner Stock |
|
$0.3160 / $0.3771 | Buy Now |
DISTI #
42K0693
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Bulk (Alt: 42K0693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$0.3310 / $0.3800 | Buy Now |
DISTI #
MC74ACT138DG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT138DG) RoHS: Compliant Min Qty: 3120 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 46560 Factory Stock |
|
$0.2005 / $0.2393 | Buy Now |
DISTI #
MC74ACT138DG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT138DG) RoHS: Compliant Min Qty: 3120 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 23411 Factory Stock |
|
$0.2005 / $0.2393 | Buy Now |
DISTI #
MC74ACT138DG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT138DG) RoHS: Compliant Min Qty: 3120 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 23411 Factory Stock |
|
RFQ | |
DISTI #
863-MC74ACT138DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V 1-of-8 Decoder RoHS: Compliant | 4318 |
|
$0.3190 / $0.6000 | Buy Now |
DISTI #
70547253
|
RS | MC74ACT138DG, Decoder, Demultiplexer,1-of-8,Inverting,4.5 to 5.5V,16-Pin SOIC | ON Semiconductor MC74ACT138DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3200 | RFQ |
|
Future Electronics | 74ACT Series 2 to 6 V 1of 8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 48 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.3150 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT138DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT138DG
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT138DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT138DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT138SC | 1-of-8 Decoder/Demultiplexer, 48-TUBE | onsemi | MC74ACT138DG vs 74ACT138SC |
MC74ACT138DR2 | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74ACT138DG vs MC74ACT138DR2 |