Part Details for MC74ACT138DR2G by onsemi
Overview of MC74ACT138DR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT138DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1240
|
Newark | Ic, decoder/Demux,3-To-8-Line, act-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT138DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3710 | Buy Now |
DISTI #
MC74ACT138DR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3988 In Stock |
|
$0.2694 / $1.2800 | Buy Now |
DISTI #
MC74ACT138DR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT138DR2G) RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 73256 Partner Stock |
|
$0.2672 / $0.3189 | Buy Now |
DISTI #
MC74ACT138DR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT138DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1695 / $0.2023 | Buy Now |
DISTI #
863-MC74ACT138DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V 1-of-8 Decoder RoHS: Compliant | 1733 |
|
$0.2630 / $0.6400 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V 1of 8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 1-of-8 Decoder/Demultiplexer | 0 |
|
$0.2556 / $0.2831 | Buy Now |
DISTI #
80621179
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2340 | Americas - 10000 |
|
$0.2566 / $0.2629 | Buy Now |
|
Bristol Electronics | 1841 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 1472 |
|
$0.3900 / $0.9750 | Buy Now |
Part Details for MC74ACT138DR2G
MC74ACT138DR2G CAD Models
MC74ACT138DR2G Part Data Attributes
|
MC74ACT138DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT138DR2G
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT138DR2G
This table gives cross-reference parts and alternative options found for MC74ACT138DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT138DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT138SC | 1-of-8 Decoder/Demultiplexer, 48-TUBE | onsemi | MC74ACT138DR2G vs 74ACT138SC |
MC74ACT138DG | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | MC74ACT138DR2G vs MC74ACT138DG |
MC74ACT138DR2 | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74ACT138DR2G vs MC74ACT138DR2 |