Part Details for MC74ACT139DR2G by onsemi
Overview of MC74ACT139DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Price & Stock for MC74ACT139DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5549
|
Newark | Ic,decoder/Demux,2-To-4-Line,act-Cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC74ACT139DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3730 | Buy Now |
DISTI #
MC74ACT139DR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1492 In Stock |
|
$0.2709 / $0.8200 | Buy Now |
DISTI #
MC74ACT139DR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT139DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2687 / $0.3207 | Buy Now |
DISTI #
863-MC74ACT139DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V Dual 1-of-7 Decoder RoHS: Compliant | 2217 |
|
$0.2690 / $0.6900 | Buy Now |
|
Quest Components | DECODER/DRIVER, ACT SERIES, INVERTED OUTPUT, CMOS, PDSO16 | 1280 |
|
$0.4030 / $1.0075 | Buy Now |
|
Rochester Electronics | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 70093 |
|
$0.2686 / $0.3160 | Buy Now |
DISTI #
MC74ACT139DR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT139DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2687 / $0.3207 | Buy Now |
DISTI #
MC74ACT139DR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT139DR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2687 / $0.3207 | Buy Now |
DISTI #
MC74ACT139DR2G
|
Avnet Silica | LOG CMOS DCODE/DMULTI 1-4 (Alt: MC74ACT139DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
MC74ACT139DR2G
|
EBV Elektronik | LOG CMOS DCODE/DMULTI 1-4 (Alt: MC74ACT139DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74ACT139DR2G
MC74ACT139DR2G CAD Models
MC74ACT139DR2G Part Data Attributes
|
MC74ACT139DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT139DR2G
onsemi
Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT139DR2G
This table gives cross-reference parts and alternative options found for MC74ACT139DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT139DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT139MG4 | Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74ACT139DR2G vs CD74ACT139MG4 |
74ACT139SCT | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT139DR2G vs 74ACT139SCT |
TC74ACT139FN | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | MC74ACT139DR2G vs TC74ACT139FN |
CD74ACT139M | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | Rochester Electronics LLC | MC74ACT139DR2G vs CD74ACT139M |
HD74ACT139RP-EL | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | MC74ACT139DR2G vs HD74ACT139RP-EL |
74ACT139SCX_NL | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT139DR2G vs 74ACT139SCX_NL |
TC74ACT139FN-ELP | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | MC74ACT139DR2G vs TC74ACT139FN-ELP |
74ACT139SCX | Dual 1-of-4 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74ACT139DR2G vs 74ACT139SCX |
MC74ACT139DCR1 | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74ACT139DR2G vs MC74ACT139DCR1 |
MC74ACT139DC | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74ACT139DR2G vs MC74ACT139DC |