Part Details for MC74ACT153DG by onsemi
Overview of MC74ACT153DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74ACT153DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9841
|
Newark | Analogue Mux, 2 Ch, 4:1, Soic-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:-, Supply Voltage Range:4.5V To 5.5V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC74ACT153DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2980 / $0.8100 | Buy Now |
DISTI #
2156-MC74ACT153DG-OS-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
15282 In Stock |
|
$0.3500 | Buy Now |
DISTI #
MC74ACT153DGOS-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3191 / $0.9200 | Buy Now |
DISTI #
MC74ACT153DG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT153DG) RoHS: Compliant Min Qty: 2976 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2091 / $0.2495 | Buy Now |
DISTI #
863-MC74ACT153DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V Dual 4-Input RoHS: Compliant | 631 |
|
$0.3030 / $0.9400 | Buy Now |
|
Future Electronics | MC74ACT153 Series 4.5 to 5.5 Vdc Dual 4-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Rochester Electronics | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 15282 |
|
$0.3012 / $0.3544 | Buy Now |
DISTI #
MC74ACT153DG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT153DG) RoHS: Compliant Min Qty: 2976 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2091 / $0.2495 | Buy Now |
DISTI #
MC74ACT153DG
|
TME | IC: digital, multiplexer, Ch: 2, IN: 7, TTL, SMD, SOIC16, ACT, ACT, tube Min Qty: 1 | 0 |
|
$0.4560 / $0.8610 | RFQ |
|
Ameya Holding Limited | Min Qty: 48 | 42 |
|
$0.7163 / $0.7928 | Buy Now |
Part Details for MC74ACT153DG
MC74ACT153DG CAD Models
MC74ACT153DG Part Data Attributes
|
MC74ACT153DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT153DG
onsemi
Dual 4-Input Multiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT153DG
This table gives cross-reference parts and alternative options found for MC74ACT153DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT153DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT153D | ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74ACT153DG vs MC74ACT153D |
74ACT153SC | IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | MC74ACT153DG vs 74ACT153SC |
MC74ACT153DR2 | ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74ACT153DG vs MC74ACT153DR2 |
74ACT153SCX | ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | MC74ACT153DG vs 74ACT153SCX |
MC74ACT153DR2G | Dual 4-Input Multiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | MC74ACT153DG vs MC74ACT153DR2G |