Part Details for MC74ACT20DCR1 by Motorola Mobility LLC
Overview of MC74ACT20DCR1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74ACT20DCR1
MC74ACT20DCR1 CAD Models
MC74ACT20DCR1 Part Data Attributes
|
MC74ACT20DCR1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT20DCR1
Motorola Mobility LLC
ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT20DCR1
This table gives cross-reference parts and alternative options found for MC74ACT20DCR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT20DCR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT20DR2 | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT20DCR1 vs MC74ACT20DR2 |
MC74ACT20D | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT20DCR1 vs MC74ACT20D |
MC74ACT20DR2G | Dual 4-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74ACT20DCR1 vs MC74ACT20DR2G |
MC74ACT20DR2 | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74ACT20DCR1 vs MC74ACT20DR2 |
MC74ACT20DC | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT20DCR1 vs MC74ACT20DC |
CD74ACT20M | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14, | Ge Solid State | MC74ACT20DCR1 vs CD74ACT20M |
MC74ACT20DC | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT20DCR1 vs MC74ACT20DC |
MC74ACT20D | ACT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74ACT20DCR1 vs MC74ACT20D |