Part Details for MC74ACT373N by onsemi
Overview of MC74ACT373N by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74ACT373N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4748
|
Newark | Mc74Act373N, Motor Drivers/Controllers |Onsemi MC74ACT373N Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
|
Onlinecomponents.com | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Rail RoHS: Compliant |
367 In Stock |
|
$1.2500 / $5.2400 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2606 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74ACT373N
MC74ACT373N CAD Models
MC74ACT373N Part Data Attributes
|
MC74ACT373N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT373N
onsemi
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74ACT373N
This table gives cross-reference parts and alternative options found for MC74ACT373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT373NE4 | Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MC74ACT373N vs SN74ACT373NE4 |
UT54ACTS373-PCC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham PLC | MC74ACT373N vs UT54ACTS373-PCC |
SN74ACT373N | Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MC74ACT373N vs SN74ACT373N |
54ACT373DMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | MC74ACT373N vs 54ACT373DMQB |
UT54ACTS373-PCA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | MC74ACT373N vs UT54ACTS373-PCA |
UT54ACTS373-PCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | MC74ACT373N vs UT54ACTS373-PCX |
UT54ACTS373PQAH | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 | Cobham Semiconductor Solutions | MC74ACT373N vs UT54ACTS373PQAH |
HD74ACT373PV | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 | Renesas Electronics Corporation | MC74ACT373N vs HD74ACT373PV |
5962H9658901VRX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | MC74ACT373N vs 5962H9658901VRX |
ACTS373DMSR-02 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74ACT373N vs ACTS373DMSR-02 |