Part Details for MC74ACT374DWR2G by onsemi
Results Overview of MC74ACT374DWR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT374DWR2G Information
MC74ACT374DWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT374DWR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AC4519
|
Newark | D Flip Flop, Octal, 3-State O/P, Soic-20, Logic Family/Base Number:74Act374, Flip-Flop Type:D, Propagation Delay:10Ns, Frequency:160Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Onsemi MC74ACT374DWR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$0.4420 / $0.8700 | Buy Now |
|
DISTI #
71J5556
|
Newark | Ic, flip-Flop, octal, d Type, act-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT374DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4960 | Buy Now |
|
DISTI #
MC74ACT374DWR2G
|
Avnet Americas | - Tape and Reel (Alt: MC74ACT374DWR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 47847000 Factory Stock |
|
$0.2190 / $0.2346 | Buy Now |
|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 12600 |
|
$0.3032 / $0.4890 | Buy Now |
|
DISTI #
MC74ACT374DWR2G
|
TME | IC: digital, 3-state,octal,D flip-flop, Ch: 8, TTL, ACT, SMD, SOIC20 Min Qty: 1 | 0 |
|
$0.5540 / $0.8400 | RFQ |
|
DISTI #
MC74ACT374DWR2G
|
IBS Electronics | FLIP FLOP D-TYPE BUS INTERFACE POS-EDGE 3-ST 1-ELEMENT AUTOMOTIVE 20-PIN SOIC W T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3220 / $0.3430 | Buy Now |
|
DISTI #
MC74ACT374DWR2G
|
Avnet Asia | (Alt: MC74ACT374DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 2000 |
|
$0.2522 / $0.2640 | Buy Now |
|
DISTI #
MC74ACT374DWR2G
|
Avnet Silica | (Alt: MC74ACT374DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC74ACT374DWR2G
|
EBV Elektronik | (Alt: MC74ACT374DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MC74ACT374DWR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74ACT374DWR2G
MC74ACT374DWR2G Part Data Attributes
|
|
MC74ACT374DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT374DWR2G
onsemi
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 1000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-20 WB | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 751D-05 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 9 Weeks | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for MC74ACT374DWR2G
This table gives cross-reference parts and alternative options found for MC74ACT374DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT374DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT374DWR | Texas Instruments | Check for Price | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | MC74ACT374DWR2G vs SN74ACT374DWR |
| 74ACT374SJ | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | MC74ACT374DWR2G vs 74ACT374SJ |
| 74ACT374D-T | NXP Semiconductors | Check for Price | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | MC74ACT374DWR2G vs 74ACT374D-T |
| 74ACT374SCT | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | MC74ACT374DWR2G vs 74ACT374SCT |
| HD74ACT374RPVEL | Renesas Electronics Corporation | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 | MC74ACT374DWR2G vs HD74ACT374RPVEL |
| 74ACT374SCX | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74ACT374DWR2G vs 74ACT374SCX |
| MC74ACT374DWC | Motorola Mobility LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74ACT374DWR2G vs MC74ACT374DWC |
| CD74ACT374MG4 | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | MC74ACT374DWR2G vs CD74ACT374MG4 |
| 74ACT374SCTR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | MC74ACT374DWR2G vs 74ACT374SCTR |
| CD74ACT374M96 | Intersil Corporation | Check for Price | DRIVER | MC74ACT374DWR2G vs CD74ACT374M96 |
MC74ACT374DWR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT374DWR2G is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum frequency of operation for the MC74ACT374DWR2G is 100 MHz, although this can vary depending on the specific application and operating conditions.
-
The MC74ACT374DWR2G requires proper termination to prevent signal reflections and ensure reliable operation. This can be achieved using series resistors, parallel resistors, or other termination schemes, depending on the specific application and signal requirements.
-
The maximum current that the MC74ACT374DWR2G can sink or source is 24 mA, although this can vary depending on the specific operating conditions and output loading.