Part Details for MC74F08DD by Motorola Mobility LLC
Overview of MC74F08DD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F08DD
MC74F08DD CAD Models
MC74F08DD Part Data Attributes
|
MC74F08DD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F08DD
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F08DD
This table gives cross-reference parts and alternative options found for MC74F08DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F08DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F08DDR2 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74F08DD vs MC74F08DDR2 |
N74F08D-T | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | MC74F08DD vs N74F08D-T |
N74F08D | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | MC74F08DD vs N74F08D |
MC74F08D | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74F08DD vs MC74F08D |
74F08SC | F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.150 INCH, SOIC-14 | Texas Instruments | MC74F08DD vs 74F08SC |
935197950118 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | MC74F08DD vs 935197950118 |
74F08SC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F08DD vs 74F08SC |
I74F08D,118 | AND Gate | Nexperia | MC74F08DD vs I74F08D,118 |
N74F08D,623 | 74F08 - Quad two-input AND gate SOIC 14-Pin | NXP Semiconductors | MC74F08DD vs N74F08D,623 |
N74F08D,602 | 74F08 - Quad two-input AND gate SOIC 14-Pin | NXP Semiconductors | MC74F08DD vs N74F08D,602 |