Part Details for MC74F125J by Motorola Semiconductor Products
Overview of MC74F125J by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Part Details for MC74F125J
MC74F125J CAD Models
MC74F125J Part Data Attributes
|
MC74F125J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F125J
Motorola Semiconductor Products
Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74F125J
This table gives cross-reference parts and alternative options found for MC74F125J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F125J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F125D | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | MC74F125J vs N74F125D |
SN74F125DR | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | MC74F125J vs SN74F125DR |
5962-9078101MCA | Bus Driver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | MC74F125J vs 5962-9078101MCA |
MC74F125DR2 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74F125J vs MC74F125DR2 |
74F125SCX_NL | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F125J vs 74F125SCX_NL |
SN74F125DG4 | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC74F125J vs SN74F125DG4 |
GD74F125 | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | Goldstar Electron Co Ltd | MC74F125J vs GD74F125 |
SN74F125NSR | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SO 0 to 70 | Texas Instruments | MC74F125J vs SN74F125NSR |
MC54F125J | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74F125J vs MC54F125J |
SN74F125NSRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-SO 0 to 70 | Texas Instruments | MC74F125J vs SN74F125NSRG4 |