Part Details for MC74F373N by Motorola Mobility LLC
Overview of MC74F373N by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74F373N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 180 |
|
$0.1688 / $0.4500 | Buy Now |
Part Details for MC74F373N
MC74F373N CAD Models
MC74F373N Part Data Attributes
|
MC74F373N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F373N
Motorola Mobility LLC
F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F373N
This table gives cross-reference parts and alternative options found for MC74F373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F373PC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74F373N vs 74F373PC |
M38510/34601SRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | MC74F373N vs M38510/34601SRA |
54F373/BRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | YAGEO Corporation | MC74F373N vs 54F373/BRA |
54F373DMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F373N vs 54F373DMQB |
SN74F373NE4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74F373N vs SN74F373NE4 |
933646810602 | IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74F373N vs 933646810602 |
JM38510/34601BR | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74F373N vs JM38510/34601BR |
74F373SDC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F373N vs 74F373SDC |
MC74F373JS | Bus Driver, | Rochester Electronics LLC | MC74F373N vs MC74F373JS |
74F373DC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Rochester Electronics LLC | MC74F373N vs 74F373DC |