Part Details for MC74F374N by Motorola Mobility LLC
Overview of MC74F374N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for MC74F374N
MC74F374N CAD Models
MC74F374N Part Data Attributes
|
MC74F374N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F374N
Motorola Mobility LLC
F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F374N
This table gives cross-reference parts and alternative options found for MC74F374N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F374N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F374DC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74F374N vs 74F374DC |
MC54F374J | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 732-03 | Rochester Electronics LLC | MC74F374N vs MC54F374J |
54F374/BRAJC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | MC74F374N vs 54F374/BRAJC |
MC54F374JS | Bus Driver, | Rochester Electronics LLC | MC74F374N vs MC54F374JS |
SN54F374J-00 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74F374N vs SN54F374J-00 |
SN74F374NE4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74F374N vs SN74F374NE4 |
74F374SPC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MC74F374N vs 74F374SPC |
5962-9759001QRA | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74F374N vs 5962-9759001QRA |
MC54F374J | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 732-03 | Motorola Mobility LLC | MC74F374N vs MC54F374J |
54F374DM | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74F374N vs 54F374DM |