Part Details for MC74F381DW by Motorola Mobility LLC
Overview of MC74F381DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74F381DW
MC74F381DW CAD Models
MC74F381DW Part Data Attributes:
|
MC74F381DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F381DW
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 89 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74F381DW
This table gives cross-reference parts and alternative options found for MC74F381DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F381DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F381D | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, | YAGEO Corporation | MC74F381DW vs 74F381D |
MC74F381DW | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74F381DW vs MC74F381DW |
SN74F381DW-00 | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO20 | Texas Instruments | MC74F381DW vs SN74F381DW-00 |
SN74F381DW-00R | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO20 | Texas Instruments | MC74F381DW vs SN74F381DW-00R |
74F381SCX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | MC74F381DW vs 74F381SCX |
74F381VC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 0.300 INCH, SOIC-20 | Fairchild Semiconductor Corporation | MC74F381DW vs 74F381VC |
SN74F381DW | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, | Rochester Electronics LLC | MC74F381DW vs SN74F381DW |
74F381SCX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74F381DW vs 74F381SCX |
N74F381D-T | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO20, Arithmetic Circuit | NXP Semiconductors | MC74F381DW vs N74F381D-T |
74F381SC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74F381DW vs 74F381SC |