Part Details for MC74F38JD by Motorola Mobility LLC
Overview of MC74F38JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74F38JD
MC74F38JD CAD Models
MC74F38JD Part Data Attributes
|
MC74F38JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F38JD
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F38JD
This table gives cross-reference parts and alternative options found for MC74F38JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F38JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933723930602 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | MC74F38JD vs 933723930602 |
54F38DMQB | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F38JD vs 54F38DMQB |
MC74F38N | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | MC74F38JD vs MC74F38N |
74F38PCQR | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MC74F38JD vs 74F38PCQR |
I74F38N,602 | 74F38 - Quad 2-input NAND buffer (open collector) DIP 14-Pin | NXP Semiconductors | MC74F38JD vs I74F38N,602 |
74F38SDCQR | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F38JD vs 74F38SDCQR |
74F38PCQR | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F38JD vs 74F38PCQR |
5962-8687201CX | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14, Gate | NXP Semiconductors | MC74F38JD vs 5962-8687201CX |
54F38DM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F38JD vs 54F38DM |
M38510/35202BCX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MC74F38JD vs M38510/35202BCX |