Part Details for MC74HC00AD by Motorola Mobility LLC
Overview of MC74HC00AD by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC00AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 55 |
|
$0.1875 / $0.3750 | Buy Now |
Part Details for MC74HC00AD
MC74HC00AD CAD Models
MC74HC00AD Part Data Attributes
|
MC74HC00AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AD
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC00AD
This table gives cross-reference parts and alternative options found for MC74HC00AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC00D | NAND Gate | Nexperia | MC74HC00AD vs 74HC00D |
74HCT00D-Q100 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC00AD vs 74HCT00D-Q100 |
MC74HC00ADR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC00AD vs MC74HC00ADR2 |
933713360652 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC00AD vs 933713360652 |
74HC00D,652 | 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC00AD vs 74HC00D,652 |
74HC00DR2G | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC00AD vs 74HC00DR2G |
MM74HC00M | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC00AD vs MM74HC00M |
74HC00D,653 | 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC00AD vs 74HC00D,653 |
74HC00D | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74HC00AD vs 74HC00D |
74HC00D-T | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74HC00AD vs 74HC00D-T |