Part Details for MC74HC00AD by Motorola Semiconductor Products
Overview of MC74HC00AD by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for MC74HC00AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1165 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 1690 |
|
$0.1045 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 44 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 68 |
|
$0.1788 / $0.5960 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 4 |
|
$0.5960 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 174 |
|
$0.2700 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 64 |
|
$0.4410 / $0.9800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 80 |
|
$0.3132 / $0.5220 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 80 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 1388 |
|
$0.8400 / $2.4000 | Buy Now |
Part Details for MC74HC00AD
MC74HC00AD CAD Models
MC74HC00AD Part Data Attributes
|
MC74HC00AD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AD
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |