Part Details for MC74HC00ADD by Motorola Mobility LLC
Overview of MC74HC00ADD by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC00ADD
MC74HC00ADD CAD Models
MC74HC00ADD Part Data Attributes
|
MC74HC00ADD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADD
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC00ADD
This table gives cross-reference parts and alternative options found for MC74HC00ADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HC00G-S14-T | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | MC74HC00ADD vs U74HC00G-S14-T |
MC74HCT00ADR2G | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC00ADD vs MC74HCT00ADR2G |
M74HCT00M1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC00ADD vs M74HCT00M1R |
U74HC00L-S14-R | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | MC74HC00ADD vs U74HC00L-S14-R |
SN74HCT00DTE4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC00ADD vs SN74HCT00DTE4 |
M74HC00M1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC00ADD vs M74HC00M1 |
MC74HC00ADDR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC00ADD vs MC74HC00ADDR2 |
TC74HC00AFN | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74HC00ADD vs TC74HC00AFN |
MM74HC00MX | Quad 2-Input NAND Gate, 2500-REEL | onsemi | MC74HC00ADD vs MM74HC00MX |
MC74HCT00ADR2G | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74HC00ADD vs MC74HCT00ADR2G |