Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
1,689 | Tube |
|
|
0 | Tube |
|
|
0 | Tube |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
1,156 | Bulk |
|
|
130 |
|
|
|
284 |
|
|
|
27,854 |
|
|
|
1,320 | Tube |
|
|
MC74HC00ADG onsemiBuy Now Datasheet |
Compare Parts: |
Source Content uid | MC74HC00ADG | |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC00ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT00ADR2G Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74HC00ADG vs MC74HCT00ADR2G |
CD74HC00MTE4 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC74HC00ADG vs CD74HC00MTE4 |
74HC00D/T3 Logic | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | MC74HC00ADG vs 74HC00D/T3 |
SN74HCT00DTE4 Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC00ADG vs SN74HCT00DTE4 |
MC74HCT00ADR2 Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC00ADG vs MC74HCT00ADR2 |
CD74HC00M96 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14 | Intersil Corporation | MC74HC00ADG vs CD74HC00M96 |
74HCT00D,653 Logic | 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC00ADG vs 74HCT00D,653 |