Part Details for MC74HC00ADG by onsemi
Overview of MC74HC00ADG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC00ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5589
|
Newark | Quad Nand Gate, 2I/P, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc00, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6Vrohs Compliant: Yes |Onsemi MC74HC00ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 427 |
|
$0.2720 / $0.5200 | Buy Now |
DISTI #
84K9487
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc00, Soic14, Logic Family/Base Number:74Hc00, Logic Type:Nand, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC00ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4590 |
|
$0.2240 / $0.6630 | Buy Now |
DISTI #
81AC9063
|
Newark | Log Cmos Counter Binary Rohs Compliant: Yes |Onsemi MC74HC00ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.4680 | Buy Now |
DISTI #
MC74HC00ADGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1979 In Stock |
|
$0.2224 / $0.6400 | Buy Now |
DISTI #
MC74HC00ADG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC00ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 19407 Factory Stock |
|
$0.1708 / $0.2044 | Buy Now |
DISTI #
71J5589
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Bulk (Alt: 71J5589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 427 Partner Stock |
|
$0.2690 / $0.4680 | Buy Now |
DISTI #
863-MC74HC00ADG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND RoHS: Compliant | 11717 |
|
$0.2220 / $0.4400 | Buy Now |
|
Future Electronics | MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 9014Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7535 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2200 / $0.2650 | Buy Now |
Part Details for MC74HC00ADG
MC74HC00ADG CAD Models
MC74HC00ADG Part Data Attributes
|
MC74HC00ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADG
onsemi
Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC00ADG
This table gives cross-reference parts and alternative options found for MC74HC00ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713360652 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC00ADG vs 933713360652 |
SN74HCT00DR | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC00ADG vs SN74HCT00DR |
SN74HCT00DE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC00ADG vs SN74HCT00DE4 |
933713360653 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC00ADG vs 933713360653 |
MC74HCT00ADR2G | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC00ADG vs MC74HCT00ADR2G |
CD74HCT00MTE4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC00ADG vs CD74HCT00MTE4 |
74HCT00D | NAND Gate | Nexperia | MC74HC00ADG vs 74HCT00D |
CD74HC00M | 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC00ADG vs CD74HC00M |
CD74HCT00M | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HC00ADG vs CD74HCT00M |
MM74HC00MX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74HC00ADG vs MM74HC00MX |