Datasheets
MC74HC00ADR2G by:

Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL

Part Details for MC74HC00ADR2G by onsemi

Overview of MC74HC00ADR2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC74HC00ADR2G

Part # Distributor Description Stock Price Buy
DISTI # 81Y6635
Newark Nand Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Hc00, Logic Type:Nand, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC00ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1662
  • 1 $0.5220
  • 10 $0.4150
  • 25 $0.3700
  • 50 $0.3260
  • 100 $0.2810
  • 250 $0.2760
  • 500 $0.2700
  • 1,000 $0.2080
$0.2080 / $0.5220 Buy Now
DISTI # 29X6061
Newark Ic, Nand Gate, Soic-14, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:5.2Ma, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi MC74HC00ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2730
  • 3,000 $0.2570
  • 6,000 $0.2250
  • 12,000 $0.2000
  • 18,000 $0.1850
  • 30,000 $0.1680
$0.1680 / $0.2730 Buy Now
DISTI # 45J1278
Newark Quad Nand Gate, 2I/P, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc00, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6Vrohs Compliant: Yes |Onsemi MC74HC00ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 100 $0.3150
$0.3150 Buy Now
DISTI # MC74HC00ADR2GOSCT-ND
DigiKey IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 38898
In Stock
  • 1 $0.5700
  • 10 $0.4910
  • 25 $0.4584
  • 100 $0.3406
  • 250 $0.2882
  • 500 $0.2751
  • 1,000 $0.2031
  • 2,500 $0.1899
  • 5,000 $0.1769
  • 12,500 $0.1677
  • 25,000 $0.1638
$0.1638 / $0.5700 Buy Now
DISTI # MC74HC00ADR2G
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel 12500
  • 2,500 $0.1336
  • 5,000 $0.1300
  • 10,000 $0.1264
  • 15,000 $0.1228
  • 20,000 $0.1192
  • 25,000 $0.1156
  • 250,000 $0.1120
$0.1120 / $0.1336 Buy Now
DISTI # 863-MC74HC00ADR2G
Mouser Electronics Logic Gates 2-6V Quad 2-Input NAND RoHS: Compliant 5188
  • 1 $0.5600
  • 10 $0.4430
  • 100 $0.2890
  • 500 $0.2750
  • 1,000 $0.2030
  • 2,500 $0.1730
  • 10,000 $0.1670
  • 25,000 $0.1630
$0.1630 / $0.5600 Buy Now
DISTI # E02:0323_00079312
Arrow Electronics NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2308 Europe - 17500
  • 2,500 $0.1741
  • 5,000 $0.1636
  • 12,500 $0.1622
  • 25,000 $0.1593
$0.1593 / $0.1741 Buy Now
DISTI # V72:2272_07316594
Arrow Electronics NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2406 Container: Cut Strips Americas - 4497
  • 1 $0.5362
  • 10 $0.4363
  • 25 $0.4337
  • 100 $0.2734
  • 250 $0.2730
  • 500 $0.2560
  • 1,000 $0.1667
  • 3,000 $0.1497
$0.1497 / $0.5362 Buy Now
Future Electronics MC74HC00A Series 2 to 6 V Surface Mount CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 2500
Reel
  • 2,500 $0.1710
  • 5,000 $0.1670
  • 10,000 $0.1640
  • 12,500 $0.1630
  • 37,500 $0.1570
$0.1570 / $0.1710 Buy Now
Future Electronics MC74HC00A Series 2 to 6 V Surface Mount CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel 466
Cut Tape/Mini-Reel
  • 1 $0.5500
  • 15 $0.4600
  • 75 $0.4100
  • 250 $0.3700
  • 1,250 $0.3150
$0.3150 / $0.5500 Buy Now
Future Electronics MC74HC00A Series 2 to 6 V Surface Mount CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1710
  • 5,000 $0.1670
  • 10,000 $0.1640
  • 12,500 $0.1630
  • 37,500 $0.1570
$0.1570 / $0.1710 Buy Now
DISTI # 9750951
Verical NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Americas - 17500
  • 2,500 $0.1759
  • 5,000 $0.1653
  • 12,500 $0.1639
  • 25,000 $0.1610
$0.1610 / $0.1759 Buy Now
DISTI # 77833829
Verical NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R Min Qty: 49 Package Multiple: 1 Date Code: 2406 Americas - 4497
  • 49 $0.4337
  • 100 $0.2734
  • 250 $0.2730
  • 500 $0.2560
  • 1,000 $0.1667
  • 3,000 $0.1497
$0.1497 / $0.4337 Buy Now
Bristol Electronics   Min Qty: 7 2400
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
  • 2,335 $0.1125
$0.1125 / $0.7500 Buy Now
Bristol Electronics   4583
RFQ
Bristol Electronics   1954
RFQ
Quest Components Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 1415
  • 1 $0.3174
  • 285 $0.1481
  • 1,351 $0.1323
$0.1323 / $0.3174 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 1536
  • 1 $0.5040
  • 26 $0.2268
  • 221 $0.1512
$0.1512 / $0.5040 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 4240
  • 1 $0.7700
  • 217 $0.1540
  • 2,598 $0.1155
$0.1155 / $0.7700 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 2328
  • 1 $0.8000
  • 140 $0.2400
  • 1,668 $0.1600
$0.1600 / $0.8000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 1920
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 1337
  • 1 $0.5290
  • 190 $0.2645
  • 757 $0.2116
$0.2116 / $0.5290 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 60
  • 1 $1.6000
  • 4 $1.2800
  • 17 $0.9600
$0.9600 / $1.6000 Buy Now
Rochester Electronics NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 24456
  • 1 $0.1891
  • 25 $0.1853
  • 100 $0.1778
  • 500 $0.1702
  • 1,000 $0.1607
$0.1607 / $0.1891 Buy Now
DISTI # MC74HC00ADR2G
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel 17500
  • 2,500 $0.1920
  • 5,000 $0.1868
  • 10,000 $0.1816
  • 15,000 $0.1764
  • 20,000 $0.1712
  • 25,000 $0.1660
  • 250,000 $0.1608
$0.1608 / $0.1920 Buy Now
DISTI # MC74HC00ADR2G
TME IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -55÷125°C Min Qty: 5 751
  • 5 $0.3560
  • 25 $0.2740
  • 100 $0.2160
  • 500 $0.1890
  • 2,500 $0.1730
$0.1730 / $0.3560 Buy Now
Ameya Holding Limited MC74HC00A Series 2 to 6 V Surface Mount CMOS Quad 2-Input NAND Gate - SOIC-14 9602
RFQ
DISTI # MC74HC00ADR2G
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel 17500
  • 2,500 $0.1920
  • 5,000 $0.1868
  • 10,000 $0.1816
  • 15,000 $0.1764
  • 20,000 $0.1712
  • 25,000 $0.1660
  • 250,000 $0.1608
$0.1608 / $0.1920 Buy Now
Chip 1 Exchange INSTOCK 1224
RFQ
DISTI # MC74HC00ADR2G
Avnet Asia NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days 0
  • 5,000 $0.1188
  • 10,000 $0.1173
  • 15,000 $0.1158
  • 25,000 $0.1143
  • 50,000 $0.1115
  • 125,000 $0.1088
  • 250,000 $0.1062
$0.1062 / $0.1188 Buy Now
DISTI # MC74HC00ADR2G
Avnet Silica NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days Silica - 210000
Buy Now
Chip1Cloud NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC 26300
RFQ
CHIPMALL.COM LIMITED IC GATE NAND 4CH 2-INP 14SOIC 2545
  • 10 $0.3114
  • 100 $0.2528
  • 250 $0.2278
  • 500 $0.1965
  • 2,500 $0.1562
  • 5,000 $0.1478
$0.1478 / $0.3114 Buy Now
DISTI # MC74HC00ADR2G
EBV Elektronik NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74HC00ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 4268261
Farnell GATES & INVERTERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each 24456
  • 2,500 $0.1752
$0.1752 Buy Now
DISTI # 2534410
Farnell NAND GATE, QUAD, 2 I/P, SOIC-14 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape 1662
  • 5 $0.6374
  • 10 $0.5057
  • 100 $0.2870
  • 500 $0.2025
  • 2,500 $0.1752
  • 7,500 $0.1727
  • 20,000 $0.1715
  • 37,500 $0.1690
$0.1690 / $0.6374 Buy Now
DISTI # 2534410RL
Farnell NAND GATE, QUAD, 2 I/P, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 1 Days Container: Reel 1662
  • 100 $0.2870
  • 500 $0.2025
  • 2,500 $0.1752
  • 7,500 $0.1727
  • 20,000 $0.1715
  • 37,500 $0.1690
$0.1690 / $0.2870 Buy Now
LCSC 1uA 2V6V 4 13ns6V50pF NAND Gates SOIC-14 Gates ROHS 2545
  • 5 $0.3178
  • 50 $0.2580
  • 150 $0.2324
  • 500 $0.2005
  • 2,500 $0.1594
  • 5,000 $0.1508
$0.1508 / $0.3178 Buy Now
New Advantage Corporation MC74HC00A Series 2 to 6 V Surface Mount CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 10000
  • 2,500 $0.1843
  • 10,000 $0.1720
$0.1720 / $0.1843 Buy Now

Part Details for MC74HC00ADR2G

MC74HC00ADR2G CAD Models

MC74HC00ADR2G Part Data Attributes

MC74HC00ADR2G onsemi
Buy Now Datasheet
Compare Parts:
MC74HC00ADR2G onsemi Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SOIC-14 NB
Package Description SOIC-14
Pin Count 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 61 Weeks, 4 Days
Samacsys Manufacturer onsemi
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 55 ns
Propagation Delay (tpd) 110 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MC74HC00ADR2G

This table gives cross-reference parts and alternative options found for MC74HC00ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HCT00DE4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments MC74HC00ADR2G vs SN74HCT00DE4
MM74HCT00MX Quad 2 Input NAND Gate, 2500-REEL onsemi MC74HC00ADR2G vs MM74HCT00MX
SN74HCT00DRE4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments MC74HC00ADR2G vs SN74HCT00DRE4
M74HCT00M1R HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics MC74HC00ADR2G vs M74HCT00M1R
74HCT00D/T3 IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate NXP Semiconductors MC74HC00ADR2G vs 74HCT00D/T3
CD74HCT00ME4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments MC74HC00ADR2G vs CD74HCT00ME4
MM74HC00M_NL NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74HC00ADR2G vs MM74HC00M_NL
CD74HC00M 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 Texas Instruments MC74HC00ADR2G vs CD74HC00M
CD74HCT00M 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments MC74HC00ADR2G vs CD74HCT00M
MC74HC00ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi MC74HC00ADR2G vs MC74HC00ADR2
Part Number Description Manufacturer Compare
TC74HC00AFN-ELP IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC00ADR2G vs TC74HC00AFN-ELP
SN74HC00NSRE4 Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 Texas Instruments MC74HC00ADR2G vs SN74HC00NSRE4
MC74HC00AD NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC MC74HC00ADR2G vs MC74HC00AD
JM38510/65001BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments MC74HC00ADR2G vs JM38510/65001BCA
MM74HCT00MX_NL NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74HC00ADR2G vs MM74HCT00MX_NL
CD74HC00MT 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 Texas Instruments MC74HC00ADR2G vs CD74HC00MT
SN54HC00FK NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC MC74HC00ADR2G vs SN54HC00FK
SN74HC00N-10 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments MC74HC00ADR2G vs SN74HC00N-10
MM74HC00SJX Quad 2-Input NAND Gate, 2000-REEL onsemi MC74HC00ADR2G vs MM74HC00SJX
SN74HC00ADBLE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Rochester Electronics LLC MC74HC00ADR2G vs SN74HC00ADBLE

MC74HC00ADR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC00ADR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC00ADR2G by onsemi

  • Please alert me when MC74HC00ADR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC00ADR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC00ADR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC00ADR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC00ADR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC00ADR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: