Part Details for MC74HC00ADT by Motorola Mobility LLC
Overview of MC74HC00ADT by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74HC00ADT
MC74HC00ADT CAD Models
MC74HC00ADT Part Data Attributes
|
MC74HC00ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADT
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC00ADT
This table gives cross-reference parts and alternative options found for MC74HC00ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC00PW | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC00ADT vs 74HC00PW |
935174110118 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC00ADT vs 935174110118 |
MC74HC00ADTR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC00ADT vs MC74HC00ADTR2 |
74HC03PW,118 | 74HC(T)03 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | MC74HC00ADT vs 74HC03PW,118 |
HD74HC00T | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC00ADT vs HD74HC00T |
MC74HC03ADT | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC00ADT vs MC74HC03ADT |
MM74HC00MTCX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC00ADT vs MM74HC00MTCX |
74HC03PW,112 | 74HC(T)03 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | MC74HC00ADT vs 74HC03PW,112 |
935174110112 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC00ADT vs 935174110112 |
74HC03PW | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC00ADT vs 74HC03PW |