Datasheets
MC74HC00AFEL by:

Overview of: MC74HC00AFEL by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MC74HC00AFEL

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
12,000 Bulk
  • 2,404 $0.1200

Part Details for: MC74HC00AFEL

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MC74HC00AFEL Rochester Electronics LLC

Buy Now Datasheet

Compare Parts:

MC74HC00AFEL Rochester Electronics LLC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14

Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description EIAJ, SO-14
Pin Count 14
Reach Compliance Code unknown
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 110 ns
Qualification Status COMMERCIAL
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.275 mm

Related Parts

Update Alert Settings for: MC74HC00AFEL by Rochester Electronics LLC

  • Please alert me when MC74HC00AFEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC00AFEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC00AFEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC00AFEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC00AFEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC00AFEL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.