Part Details for MC74HC00AFEL by Rochester Electronics LLC
Overview of MC74HC00AFEL by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC00AFEL
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Bulk |
Bulk |
|
Part Details for MC74HC00AFEL
MC74HC00AFEL CAD Models
MC74HC00AFEL Part Data Attributes
|
MC74HC00AFEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AFEL
Rochester Electronics LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |